Sign in to ask questions about the BEL S559-6200-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL S559-6200-03 technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:1.853 |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL S559-6200-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.