Telecom Transformer 1:1.8 2.5Ohm Prim. DCR 4.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Transformer Type | ISDN Transformer |
| Turns Ratio | 1:1.8 |
| Maximum DCR Primary Side | 2.5Ohm |
| Maximum DCR Secondary Side | 4.2Ohm |
| High Potential | 2000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| RoHS Version | 2002/95/EC |