Inductor 20.6uH 5% 10KHz 0.25Ohm DCR
BEL S560-6100-09 technical specifications.
| Depth | 13.21mm |
| Height | 9.14mm |
| Inductance | 20.6uH |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.