Telecom Transformer 1.95:1 0.55Ohm Prim. DCR 2Ohm Sec. DCR 10 Terminal Gull Wing SMD
BEL S560-6600-AB technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1.95:1 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.