Telecom Transformer 1.417:1 4Ohm Prim. DCR 4Ohm Sec. DCR 10 Terminal Gull Wing SMD
BEL S560-6600-B3 technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1.417:1 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.