Telecom Transformer 2:1 0.5Ohm Prim. DCR 0.22Ohm/0.38Ohm Sec. DCR 8 Terminal J Leads SMD
BEL S560-6600-ET technical specifications.
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 2:1 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.