Telecom Transformer 4:1 2.6Ohm Prim. DCR 0.45Ohm Sec. DCR 9 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turns Ratio | 4:1 |
| RoHS | Compliant |