Telecom Transformer 0.7:1 24Ohm Prim. DCR 7.8Ohm Sec. DCR 8 Terminal Gull Wing SMD
BEL S560-6600-JF technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 0.7:1 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.