Telecom Transformer 1.4:1 0.5Ohm/0.5Ohm Prim. DCR 0.4Ohm/0.4Ohm Sec. DCR 10 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1.4:1 |
| RoHS | Not CompliantNo |