Datacom Transformer, POWER Application(s), 4.5:1
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Height - Seated (Max) | 12.7mm |
| Inductance | 3mH |
| Lead/Base Style | Gull Wing |
| Length | 14.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Turns Ratio | 4.5:1 |
| Width | 13.72mm |
| RoHS | Compliant |