Sign in to ask questions about the BEL S560-6600-N7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL S560-6600-N7-F technical specifications.
| Package/Case | Module |
| Height - Seated (Max) | 12.7mm |
| Inductance | 3mH |
| Lead/Base Style | Gull Wing |
| Length | 14.86mm |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 5.4:1 |
| Width | 13.72mm |
| RoHS | Compliant |
Download the complete datasheet for BEL S560-6600-N7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.