Telecom Transformer 1.423:1 3.8Ohm Prim. DCR 0.7Ohm Sec. DCR 10 Terminal Gull Wing SMD
BEL S560-6600-P3 technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1.423:1 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.