Inductor Power Wirewound 2.8uH 20% 13.9A 0.0036Ohm DCR
BEL S581-4000-46 technical specifications.
| Depth | 17.5mm |
| Height | 10mm |
| Inductance | 2.8uH |
| Max DC Current | 13.9A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.