Inductor Power Wirewound 1.32uH 3.3A 60Ohm DCR
BEL S581-4000-52 technical specifications.
| Depth | 17.02mm |
| Height | 10.16mm |
| Inductance | 1.32uH |
| Max DC Current | 3.3A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.