BEL S7AH-01CX500 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Frequency | 550kHz |
| Height | 0.32inch |
| Lead Free | Contains Lead |
| Length | 0.78inch |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 9W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | x7AH-01C |
| Voltage - Output 1 | 15V |
| Weight | 5.2g |
| Width | 0.7inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL S7AH-01CX500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.