This is a 7-pin lead-frame surface mount DC/DC converter with a minimum input voltage of 4.5V and a maximum input voltage of 32V. It has a single output voltage of 1.5V and a maximum output current of 3A. The device operates over a temperature range of -40 to 85°C and is designed for surface mount applications.
Sign in to ask questions about the BEL S7AH-03H150G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL S7AH-03H150G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 17.78 |
| Package Width (mm) | 16.51 |
| Package Height (mm) | 7.83 |
| Seated Plane Height (mm) | 8.13 |
| Mounting | Surface Mount |
| Isolation | Non-Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 1.5V |
| Maximum Input Voltage | 32V |
| Maximum Output Power | 4.5W |
| Maximum Output Current | 3A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 92912 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL S7AH-03H150G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.