
The S7AH-03H330G is a 7-pin surface mount DC/DC converter from BEL with a minimum input voltage of 4.9V and a maximum input voltage of 32V. It has a single output voltage of 3.3V and a maximum output power of 10W. The converter is designed for surface mount applications and has a maximum operating temperature range of -40 to 85°C.
Sign in to ask questions about the BEL S7AH-03H330G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL S7AH-03H330G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 17.78 |
| Package Width (mm) | 16.51 |
| Package Height (mm) | 7.83 |
| Seated Plane Height (mm) | 8.13 |
| Mounting | Surface Mount |
| Isolation | Non-Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.9V |
| Output Voltage | 3.3V |
| Maximum Input Voltage | 32V |
| Maximum Output Power | 10W |
| Maximum Output Current | 3A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 92912 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL S7AH-03H330G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.