Board mount DC-DC converter, 1-output, delivering 3.3V at 8A and 26.4W. Features include UVLO, OCP, and SCP protection, operating with 92% efficiency at a 300kHz switching frequency. Input voltage range is 4.5V to 5.5V, with a maximum operating temperature of 85°C. This surface mount component is housed in an SMD/SMT package, measuring 0.7 x 0.65 x 0.32 inches and weighing 4.7g.
BEL S7AH-08B1A0R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 92% |
| Features | UVLO, OCP, SCP |
| Frequency | 300kHz |
| Height | 0.32inch |
| Lead Free | Contains Lead |
| Length | 0.7inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 26W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 26.4W |
| Output Voltage | 3.3V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | x7AH-08B |
| Voltage - Output 1 | 3.3V |
| Weight | 4.7g |
| Width | 0.65inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.