Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL S7BA-06A2ALG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL S7BA-06A2ALG technical specifications.
| Number of Terminals | 6 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 8.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BEL S7BA-06A2ALG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.