DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-7
Checking distributor stock and pricing after the page loads.
BEL S7BC-10A2A0G technical specifications.
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.