DC-DC Regulated Power Supply Module, 1 Output, 36.3W, Hybrid, SMT-7
Checking distributor stock and pricing after the page loads.
BEL S7BC-10E2A0 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.