DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, SMT-8
BEL S7SB-50T12LG technical specifications.
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 60W |
| Output Voltage | 12V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.