AC-DC Regulated Power Supply Module, 1 Output, 65W, Hybrid, ROHS COMPLIANT PACKAGE-8
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Isolation Voltage | 4.242kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 19A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SBLP65 (65W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |