The SC104-390 is a surface mount fixed inductor with a nonstandard package and unshielded design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor's DC resistance is 151 milliohms, and its inductance is 39 microhenries. The SC104-390 is available in tape and reel packaging and has a saturation current of 1.2 amps. It is suitable for use in a variety of applications, including those requiring high-frequency operation up to 2.52 MHz.
BEL SC104-390 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 151mR |
| Inductance | 39uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.2A |
| Series | SC104 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.