
The SC104B-121 is a fixed inductor with a nonstandard package and a DC resistance of 396 milliohms. It has an inductance of 120 microhenries and a saturation current of 690 milliamperes. The inductor operates over a temperature range of -40°C to 125°C and is available on tape and reel. It is a surface mount component with unshielded construction.
BEL SC104B-121 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 396mR |
| Inductance | 120uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 690mA |
| Series | SC104B |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.