
Inductor Power Unshielded Wirewound 220uH 20% 1KHz 0.8A 0.721Ohm DCR T/R
BEL SC104B-221 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 721mR |
| Inductance | 220uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 530mA |
| Series | SC104B |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.