The SC104B-270 is a surface mount fixed inductor with a nonstandard package, designed to operate within a temperature range of -40°C to 125°C. It features a saturation current of 1.44A and a tolerance of 20%. The inductor has a DC resistance of 124mR and an inductance of 27uH, with a test frequency of 2.52MHz.
BEL SC104B-270 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 124mR |
| Inductance | 27uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.44A |
| Series | SC104B |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.