The SC104B-471 is a surface mount fixed inductor with a 470uH inductance value and 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor has a saturation current of 350mA and a DC resistance of 1.526 ohms. It is available in a nonstandard package type and is packaged in tape and reel.
BEL SC104B-471 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.526R |
| Inductance | 470uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 350mA |
| Series | SC104B |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.