
The SC104B-560 is a surface mount fixed inductor with a nonstandard package and unshielded design. It features a DC resistance of 220 milliohms and an inductance of 56 microhenries. The inductor operates within a temperature range of -40°C to 125°C and has a saturation current of 1.01 amps. It is available in tape and reel packaging and is suitable for use in high-frequency applications up to 2.52 MHz.
BEL SC104B-560 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 220mR |
| Inductance | 56uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.01A |
| Series | SC104B |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.