
The SC104B-561 is a surface mount fixed inductor with a nonstandard package and unshielded construction. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor has a DC resistance of 1.904 ohms and an inductance of 560 microhenries. It is rated for a saturation current of 320 milliamps and is available on tape and reel. The SC104B-561 is suitable for use in a variety of applications, including those requiring high-frequency operation up to 1 kHz.
BEL SC104B-561 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.904R |
| Inductance | 560uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 320mA |
| Series | SC104B |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.