
The SC104B-820 is a surface mount fixed inductor with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 310 milliohms and an inductance of 82 microhenries. The inductor is shielded and has a saturation current of 850 milliamperes. It is available in tape and reel packaging and is suitable for use in surface mount applications.
BEL SC104B-820 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 310mR |
| Inductance | 82uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 850mA |
| Series | SC104B |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.