
The SC105-271 is a surface mount fixed inductor with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 970mR and an inductance of 270uH. The inductor is unshielded and has a saturation current of 570mA. It is available in tape and reel packaging and is suitable for use in applications where temperatures range from -40°C to 125°C.
BEL SC105-271 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 970mR |
| Inductance | 270uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 570mA |
| Series | SC105 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.