
The SC105-390 is a surface mount fixed inductor with a nonstandard package and unshielded construction. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor has a saturation current of 1.37A and a tolerance of 20%. It is available in tape and reel packaging and is suitable for use in high-frequency applications up to 2.52MHz.
BEL SC105-390 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 140mR |
| Inductance | 39uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.37A |
| Series | SC105 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.