
The SC105-680 is a surface mount inductor with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 220 milliohms and an inductance of 68 microhenries. The inductor is rated for a saturation current of 1.11 amperes. It is available on tape and reel for surface mount applications.
BEL SC105-680 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 220mR |
| Inductance | 68uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.11A |
| Series | SC105 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.