
The SC105B-100 is a surface mount fixed inductor with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 60 milliohms and an inductance of 10 microhenries. The inductor is unshielded and has a saturation current of 2.6 amps. It is available in tape and reel packaging and is suitable for use in applications where temperatures range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 60mR |
| Inductance | 10uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 2.6A |
| Series | SC105B |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |