
Inductor Power Unshielded Wirewound 120uH 20% 1KHz 1.08A 0.43Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 430mR |
| Inductance | 120uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 890mA |
| Series | SC105B |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |