
The BEL SC105B-330 is a fixed inductor with a nonstandard package, designed for surface mount applications. It has a DC resistance of 160 milliohms and an inductance of 33 microhenries. The inductor operates within a temperature range of -40°C to 125°C and is available in tape and reel packaging. The SC105B series is a family of inductors with various specifications, including this 33uH model.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 160mR |
| Inductance | 33uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.5A |
| Series | SC105B |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |