
The SC105B-391 is a surface mount fixed inductor from BEL with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a DC resistance of 1.3 ohms and an inductance of 390 microhenries. The inductor has a saturation current of 480 milliamps and a tolerance of 20%. It is packaged in a nonstandard case and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.3R |
| Inductance | 390uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 480mA |
| Series | SC105B |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |