
The BEL SC105B-470 is a surface mount fixed inductor with a 47uH inductance value and a DC resistance of 210mR. It can handle a saturation current of up to 1.28A and operates within a temperature range of -40°C to 125°C. The inductor is packaged in a nonstandard case and is available on tape and reel. It is an unshielded component designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 210mR |
| Inductance | 47uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.28A |
| Series | SC105B |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |