
The BEL SC105B-471 is a fixed inductor with a package type of 4339. It has a DC resistance of 1.7 ohms and an inductance of 470 microhenries. The inductor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is available in tape and reel packaging and has a tolerance of 20%. The inductor is unshielded and has a saturation current of 420 milliamperes.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.7R |
| Inductance | 470uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 420mA |
| Series | SC105B |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |