
The SC105B-820 is a surface mount fixed inductor with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 333 milliohms and an inductance of 82 microhenries. The inductor is rated for a saturation current of 1 ampere and is available on tape and reel. It operates over a temperature range of -40°C to 125°C and is unshielded. The inductor is part of the SC105B series and has a tolerance of 20%.
BEL SC105B-820 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 333mR |
| Inductance | 82uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1A |
| Series | SC105B |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.