
The SC1210-331 is a fixed inductor from BEL with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 13 ohms and an inductance of 330 microhenries. The inductor is designed for surface mount applications and has a saturation current of 60 milliamperes. It is available in tape and reel packaging and is unshielded. The inductor is tested at a frequency of 1 megahertz and has a tolerance of 10%.
BEL SC1210-331 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 13R |
| Inductance | 330uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 60mA |
| Series | SC1210 |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.
