
Inductor Power Unshielded Wirewound 470uH 10% 1MHz 0.1A 24.7Ohm DCR 1210 T/R
BEL SC1210-471 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 24.7R |
| Inductance | 470uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 60mA |
| Series | SC1210 |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.
