
Inductor Power Unshielded Wirewound 100uH 20% 100KHz 0.4A 1.56Ohm DCR T/R
BEL SC1608F-101 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.56R |
| Inductance | 100uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 310mA |
| Series | SC1608F |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.