The SC1608F-471 is a surface mount fixed inductor with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 7.25 ohms and an inductance of 470 microhenries. The inductor is unshielded and has a tolerance of 20%. It can handle a saturation current of 160 milliamps and is suitable for use in applications with a test frequency of 100 kHz. The inductor is packaged on a tape and reel for easy handling.
BEL SC1608F-471 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 7.25R |
| Inductance | 470uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 160mA |
| Series | SC1608F |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.