The BEL SC1704-100 is a fixed inductor with a resistance of 410 milliohms and an inductance of 10 microhenries. It has a saturation current of 500 milliamps and a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is available in a nonstandard package and is shipped on tape and reel.
BEL SC1704-100 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 410mR |
| Inductance | 10uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 500mA |
| Series | SC1704 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.