
The BEL SC1813FH-470 is a surface mount fixed inductor with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 470mR and an inductance of 47uH. The inductor is unshielded and has a saturation current of 870mA. It is available in tape and reel packaging and can operate within a temperature range of -40°C to 125°C.
BEL SC1813FH-470 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 470mR |
| Inductance | 47uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 870mA |
| Series | SC1813FH |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
