
The BEL SC2220-150 is a surface mount fixed inductor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a DC resistance of 210mR and an inductance of 15uH. The inductor is packaged in a nonstandard package type and is available on tape and reel. It is unshielded and has a saturation current of 1.4A.
BEL SC2220-150 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 210mR |
| Inductance | 15uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.4A |
| Series | SC2220 |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.