
Inductor Power Unshielded Wirewound 4700uH 20% 10KHz 0.07A 61.04Ohm DCR 2220 T/R
BEL SC2220-472 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 61.04R |
| Inductance | 4.7mH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 70mA |
| Series | SC2220 |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.