
Inductor Power Unshielded Wirewound 1000uH 20% 100KHz 0.13A 20.6Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
BEL SC2506-102 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 20.6R |
| Inductance | 1mH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 100mA |
| Series | SC2506 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
